EBVW020A0B9641-HZ
vs
CC109167490
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
GE POWER ELECTRONICS INC
ABB LTD
Package Description
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, EN, UL, VDE
Efficiency (Main Output)
95.2%
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-X8
Length
58.4 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Output Voltage-Max
13.2 V
Output Voltage-Min
6 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.07 Vrms
Seated Height-Max
13.27 mm
Surface Mount
NO
Switching Frequency-Max
150 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
240 W
Trim/Adjustable Output
YES
Width
22.8 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare EBVW020A0B9641-HZ with alternatives
Compare CC109167490 with alternatives