EBVW020A0B641Z
vs
07HB-D0T12W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
GE POWER ELECTRONICS INC
BEL FUSE INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
4
1
Package Description
,
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P11
Length
60.69 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Output Voltage-Max
13.2 V
Output Voltage-Min
9.6 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
10.67 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
240 W
Trim/Adjustable Output
YES
Width
57.91 mm
Compare EBVW020A0B641Z with alternatives
Compare 07HB-D0T12W with alternatives