EBDW020A0B841-HZ
vs
EBVW020A0B641Z
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
GE POWER ELECTRONICS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
36 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-X15
|
|
Length |
58.4 mm
|
|
Moisture Sensitivity Level |
2A
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
15
|
|
Output Voltage-Max |
13.2 V
|
|
Output Voltage-Min |
6 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
245
|
NOT SPECIFIED
|
Seated Height-Max |
13.02 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
240 W
|
|
Trim/Adjustable Output |
YES
|
|
Width |
22.8 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare EBDW020A0B841-HZ with alternatives
Compare EBVW020A0B641Z with alternatives