EBC15HEYS vs SW-02-04-T-S-375-120-VS feature comparison

EBC15HEYS Sullins Connector Solutions

Buy Now Datasheet

SW-02-04-T-S-375-120-VS Samtec Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .12- .126
Body Breadth 0.33 inch 0.25 inch
Body Depth 0.431 inch 0.375 inch
Body Length 2.375 inch 0.4 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI SN ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mixed Contacts NO YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL UL, CSA
Terminal Length 0.44 inch
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 30 2
Base Number Matches 1 1
Contact Arrangement S0P2
Contact Gender MALE
Insulator Color BLACK
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C

Compare EBC15HEYS with alternatives

Compare SW-02-04-T-S-375-120-VS with alternatives