SW-02-04-T-S-375-120-VS
vs
RBC15HEYH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.25 inch
0.33 inch
Body Depth
0.375 inch
0.431 inch
Body Length
0.4 inch
2.375 inch
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
SN ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Color
BLACK
Mixed Contacts
YES
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL, CSA
UL
Termination Type
SURFACE MOUNT
WIRE WRAP
Total Number of Contacts
2
30
Base Number Matches
1
1
Rohs Code
Yes
Board Mounting Option
HOLE .12- .126
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Option 1
LOCKING
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Terminal Length
0.44 inch
Terminal Pitch
2.54 mm
Compare SW-02-04-T-S-375-120-VS with alternatives
Compare RBC15HEYH with alternatives