EB2065-H-J31H
vs
EB2065-J33E-AEE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Material
BRASS
POLYCARBONATE
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
7.0104 mm
12.192 mm
Body Height
3.4036 mm
34.1122 mm
Body Length or Diameter
10.9982 mm
13.9954 mm
Center Contact Material
COPPER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
SILVER
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
ALTERNATE
ALTERNATE
Switch Function
SPDT
SPDT
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.157 inch
0.157 inch
Terminal Material
COPPER
COPPER ALLOY
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Actuator Color
YELLOW
Actuator Finish
GLOSS
Actuator Length
0.52 inch
Actuator Travel
2.2098 mm
Additional Feature
BLACK BEZEL, TWO YELLOW LED'S
Dielectric Withstand Volts
1500VAC V
Illumination
LED
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
Solderability
WAVE
Terminal Finish
Silver (Ag)
Compare EB2065-H-J31H with alternatives
Compare EB2065-J33E-AEE with alternatives