EB2065-H-J31H vs EB2065P-J50A feature comparison

EB2065-H-J31H NKK Switches

Buy Now Datasheet

EB2065P-J50A NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Material BRASS POLYCARBONATE
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.0104 mm 12.192 mm
Body Height 3.4036 mm 37.6174 mm
Body Length or Diameter 10.9982 mm 13.9954 mm
Center Contact Material COPPER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Length 0.157 inch 0.252 inch
Terminal Material COPPER COPPER ALLOY
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Actuator Color BLACK
Actuator Finish GLOSS
Actuator Length 0.563 inch
Actuator Travel 2.2098 mm
Dielectric Withstand Volts 1500VAC V
Illumination NON-ILLUMINATED
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
PCB Hole Count 3
Solderability WAVE
Terminal Finish Silver (Ag)

Compare EB2065-H-J31H with alternatives

Compare EB2065P-J50A with alternatives