EB2065-CE vs EB2065-J41F-E feature comparison

EB2065-CE NKK Switches

Buy Now Datasheet

EB2065-J41F-E NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Finish NICKEL GLOSS
Actuator Length 0.366 inch 0.563 inch
Actuator Material BRASS POLYCARBONATE
Actuator Travel 2.2098 mm 2.2098 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 7.0104 mm 12.192 mm
Body Height 15.2146 mm 35.2044 mm
Body Length or Diameter 10.9982 mm 13.9954 mm
Bushing Diameter 0.236 inch
Bushing Length 0.268 inch
Bushing Type M6P0.75
Center Contact Material COPPER
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action ALTERNATE ALTERNATE
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Length 0.157 inch 0.157 inch
Terminal Material COPPER COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Color GREEN
Additional Feature YELLOW BEZEL
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
Solderability WAVE
Terminal Finish Silver (Ag)

Compare EB2065-CE with alternatives

Compare EB2065-J41F-E with alternatives