EB2-5NUER6
vs
EB2-5NU
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
|
Body Breadth |
9.3 mm
|
|
Body Height |
6.15 mm
|
|
Body Length or Diameter |
14.3 mm
|
|
Coil Current(DC)-Max |
0.028 A
|
|
Coil Operate Voltage(DC) |
3.75 V
|
|
Coil Power |
140 mW
|
|
Coil Release Voltage(DC) |
0.5 V
|
|
Coil Resistance |
178 Ω
|
|
Coil Voltage(DC)-Max |
5 V
|
|
Coil Voltage-Nom |
5 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Power Rating R Load |
62.5VA@250VAC
|
|
Contact (AC) Max Rating R Load |
1A@250VAC
|
|
Contact Current(AC)-Max |
1 A
|
|
Contact Current(DC)-Max |
1 A
|
|
Contact (DC) Max Power Rating R Load |
30W@220VDC
|
|
Contact (DC) Max Rating R Load |
1A@220VDC
|
|
Contact Resistance |
75 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
220 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
1000000 Cycle(s)
|
|
End Contact Material |
Silver Alloy
|
|
End Contact Plating |
GOLD ALLOY
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
|
Number of Terminals |
10
|
|
Operate Time |
2 ms
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TAPE AND REEL
|
|
Physical Dimension |
14.3mm x 9.3mm x 6.15mm
|
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MOMENTARY
|
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
1 ms
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
8
|
Samacsys Manufacturer |
|
KEMET
|
|
|
|
Compare EB2-5NUER6 with alternatives
Compare EB2-5NU with alternatives