EB2-5NU
vs
EB2-5NUE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
WORLD PRODUCTS INC
TOKIN CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.41.00.20
Body Breadth
9.3 mm
9.3 mm
Body Height
6.15 mm
6.15 mm
Body Length or Diameter
14.3 mm
14.3 mm
Coil Current(DC)-Max
0.028 A
0.028 A
Coil Operate Voltage(DC)
3.75 V
3.75 V
Coil Power
140 mW
140 mW
Coil Release Voltage(DC)
0.5 V
0.5 V
Coil Resistance
178 Ω
178 Ω
Coil Voltage(DC)-Max
5 V
5 V
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (AC) Max Rating R Load
1A@250VAC
.5A@125VAC
Contact Current(AC)-Max
1 A
0.5 A
Contact Current(DC)-Max
1 A
1 A
Contact (DC) Max Power Rating R Load
30W@220VDC
Contact (DC) Max Rating R Load
1A@220VDC
1A@30VDC
Contact Resistance
75 mΩ
Contact Voltage(AC)-Max
250 V
125 V
Contact Voltage(DC)-Max
220 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
End Contact Material
Silver Alloy
End Contact Plating
GOLD ALLOY
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Terminals
10
Operate Time
2 ms
2 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TUBE
Physical Dimension
14.3mm x 9.3mm x 6.15mm
14.3mm x 9.3mm x 6.15mm
Reference Standard
CSA; UL
CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
1 ms
1 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
4
2
Pbfree Code
Yes
Compare EB2-5NU with alternatives