EB2-5NE
vs
EB2-5NUL6
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
WORLD PRODUCTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.49.00.50
|
Body Breadth |
|
9.3 mm
|
Body Height |
|
6.15 mm
|
Body Length or Diameter |
|
14.3 mm
|
Coil Current(DC)-Max |
|
0.028 A
|
Coil Operate Voltage(DC) |
|
3.75 V
|
Coil Power |
|
140 mW
|
Coil Release Voltage(DC) |
|
0.5 V
|
Coil Resistance |
|
178 Ω
|
Coil Voltage(DC)-Max |
|
5 V
|
Coil Voltage-Nom |
|
5 V
|
Coil/Input Supply Type |
|
DC
|
Contact (AC) Max Power Rating R Load |
|
62.5VA@250VAC
|
Contact (AC) Max Rating R Load |
|
1A@250VAC
|
Contact Current(AC)-Max |
|
1 A
|
Contact Current(DC)-Max |
|
1 A
|
Contact (DC) Max Power Rating R Load |
|
30W@220VDC
|
Contact (DC) Max Rating R Load |
|
1A@220VDC
|
Contact Resistance |
|
75 mΩ
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
220 V
|
Contact/Output Supply Type |
|
AC/DC
|
Electrical Life |
|
1000000 Cycle(s)
|
End Contact Material |
|
Silver Alloy
|
End Contact Plating |
|
GOLD ALLOY
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals |
|
10
|
Operate Time |
|
2 ms
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TAPE AND REEL
|
Physical Dimension |
|
14.3mm x 9.3mm x 6.15mm
|
Reference Standard |
|
CSA; UL
|
Relay Action |
|
MOMENTARY
|
Relay Form |
|
2 FORM C
|
Relay Function |
|
DPDT
|
Release Time |
|
1 ms
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare EB2-5NE with alternatives
Compare EB2-5NUL6 with alternatives