EB2-5NUL6 vs EB2-5NUX-L feature comparison

EB2-5NUL6 World Products Inc

Buy Now Datasheet

EB2-5NUX-L KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WORLD PRODUCTS INC KEMET ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50
Body Breadth 9.3 mm
Body Height 6.15 mm
Body Length or Diameter 14.3 mm
Coil Current(DC)-Max 0.028 A
Coil Operate Voltage(DC) 3.75 V
Coil Power 140 mW
Coil Release Voltage(DC) 0.5 V
Coil Resistance 178 Ω
Coil Voltage(DC)-Max 5 V
Coil Voltage-Nom 5 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 62.5VA@250VAC
Contact (AC) Max Rating R Load 1A@250VAC
Contact Current(AC)-Max 1 A
Contact Current(DC)-Max 1 A
Contact (DC) Max Power Rating R Load 30W@220VDC
Contact (DC) Max Rating R Load 1A@220VDC
Contact Resistance 75 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 220 V
Contact/Output Supply Type AC/DC
Electrical Life 1000000 Cycle(s)
End Contact Material Silver Alloy
End Contact Plating GOLD ALLOY
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Terminals 10
Operate Time 2 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Physical Dimension 14.3mm x 9.3mm x 6.15mm
Reference Standard CSA; UL
Relay Action MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 1 ms
Surface Mount NO
Termination Type SOLDER
Base Number Matches 1 1

Compare EB2-5NUL6 with alternatives

Compare EB2-5NUX-L with alternatives