EA03VO vs SB140 feature comparison

EA03VO Sanken Electric Co Ltd

Buy Now Datasheet

SB140 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD SEMIKRON INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN
Pin Count 2
Forward Voltage-Max (VF) 0.5 V
JEDEC-95 Code DO-204AC
JESD-609 Code e2
Non-rep Pk Forward Current-Max 40 A
Number of Phases 1
Rep Pk Reverse Voltage-Max 40 V
Terminal Finish TIN SILVER

Compare EA03VO with alternatives

Compare SB140 with alternatives