EA03VO vs EK04 feature comparison

EA03VO Sanken Electric Co Ltd

Buy Now Datasheet

EK04 Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANKEN ELECTRIC CO LTD ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code AXIAL DIODE
Package Description AXIAL PACKAGE-2
Pin Count 2
Forward Voltage-Max (VF) 0.55 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 40 A
Number of Phases 1
Rep Pk Reverse Voltage-Max 40 V
Terminal Finish TIN LEAD

Compare EA03VO with alternatives

Compare EK04 with alternatives