EA03VO vs CRSH1-4TR feature comparison

EA03VO Sanken Electric Co Ltd

Buy Now Datasheet

CRSH1-4TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANKEN ELECTRIC CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-XALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Package Description O-XALF-W2
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.5 V
JEDEC-95 Code DO-41
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Number of Phases 1
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 40 V
Terminal Finish TIN LEAD

Compare EA03VO with alternatives

Compare CRSH1-4TR with alternatives