E842-812-2022-418H vs DF11-20DS-2R26(21) feature comparison

E842-812-2022-418H Amphenol Corporation

Buy Now Datasheet

DF11-20DS-2R26(21) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13 TUBE PACKAGING
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) SN
Contact Finish Termination PURE TIN TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHORUS-COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VDC V 650VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Termination Type IDC IDC
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 30 AWG 26 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.256 inch
Body Depth 0.362 inch
Body Length 0.866 inch
Contact Design PREASSEM CONN
Durability 30 Cycles
Insertion Force-Max 4.3924 N
Insulator Color BLACK
Polarization Key POLARIZED RIB
Terminal Length
Withdrawl Force-Min .3058 N

Compare E842-812-2022-418H with alternatives

Compare DF11-20DS-2R26(21) with alternatives