DF11-20DS-2R26(21)
vs
71601-720
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
TUBE PACKAGING
LATCHED, POLARIZED
Body Breadth
0.256 inch
0.24 inch
Body Depth
0.362 inch
0.661 inch
Body Length
0.866 inch
1.176 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
SN
GOLD (15) OVER NICKEL
Contact Finish Termination
TIN
GOLD (15) OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHORUS-COPPER
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
650VAC V
1000VAC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
50000000000 Ω
Insulator Color
BLACK
GRAY
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mating Contact Row Spacing
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-30 °C
-65 °C
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Polarization Key
POLARIZED RIB
DUAL POLARIZED
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
20
20
Wire Size-Max
26 AWG
28 AWG
Wire Size-Min
26 AWG
30 AWG
Withdrawl Force-Min
.3058 N
Base Number Matches
1
1
Insulation Diameter-Min
0.031 inch
JESD-609 Code
e4
Plating Thickness
15u inch
UL Flammability Code
94V-0
Compare DF11-20DS-2R26(21) with alternatives
Compare 71601-720 with alternatives