E842-812-1636-418 vs MMSD-08-28-L-11.14-S-K feature comparison

E842-812-1636-418 Amphenol Corporation

Buy Now Datasheet

MMSD-08-28-L-11.14-S-K Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
Additional Feature STANDARDS: MIL-C-83503; IEC 603-13; POLARIZED POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) NOT SPECIFIED
Contact Finish Termination BRIGHT PURE TIN Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance YES NO
JESD-609 Code e3 e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC CRIMP
Total Number of Contacts 16 16
Base Number Matches 2 1
Rated Current (Signal) 2.9 A

Compare E842-812-1636-418 with alternatives

Compare MMSD-08-28-L-11.14-S-K with alternatives