E5007NLT
vs
T4033T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10 BASE-T
|
ISDN
|
Height |
5.84 mm
|
12.07 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
28.58 mm
|
13.46 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TRAY
|
Primary Inductance |
150 µH
|
25500 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT
|
1.25CS:1CT
|
Width |
12.32 mm
|
13.11 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare E5007NLT with alternatives
Compare T4033T with alternatives