T4033T
vs
PE-68617
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
ISDN
|
ISDN
|
Height |
12.07 mm
|
9.91 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
13.46 mm
|
13.97 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Packing Method |
TRAY
|
TUBE
|
Primary Inductance |
25500 µH
|
1700 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1.25CS:1CT
|
1CS:2
|
Width |
13.11 mm
|
13.46 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare T4033T with alternatives
Compare PE-68617 with alternatives