E3017
vs
M16878/4BBA-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ALLIED WIRE & CABLE INC
ALLIED WIRE & CABLE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Additional Feature
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
Application
HIGH TEMPERATURES AND HIGH FREQUENCY
HIGH TEMPERATURES AND HIGH FREQUENCY
Approvals
MIL; NEMA; UL
MIL; NEMA; UL
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER
COPPER
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
SOLID
SOLID
Diameter
0.76 mm
0.76 mm
Insulator Material
PTFE
PTFE
MIL Conformance
YES
YES
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-60 °C
-60 °C
Rated Voltage
600 V
600 V
Shielding
NO
NO
Wire Gauge
30 AWG
30 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Compare E3017 with alternatives
Compare M16878/4BBA-2 with alternatives