E2SKAS-FREQ3
vs
E2SMA-S-FREQ3TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
RESISTANCE WELDED PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; BULK
AT CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.002%
0.01%
Frequency Tolerance
15 ppm
50 ppm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
7.999 MHz
7.999 MHz
Operating Frequency-Min
6 MHz
6 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Series Resistance
120 Ω
120 Ω
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN
Base Number Matches
1
1
Manufacturer Series
EC2SM
Compare E2SKAS-FREQ3 with alternatives
Compare E2SMA-S-FREQ3TR with alternatives