E2SKA-FREQ9
vs
EC2SMB-FREQTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.80
Additional Feature
BULK; AT CUT
BT CUT CRYSTAL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.002%
0.01%
Frequency Tolerance
15 ppm
50 ppm
JESD-609 Code
e3
e0
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
30 MHz
48 MHz
Operating Frequency-Min
24 MHz
24 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Physical Dimension
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
L13.3XB4.85XH4.5 (mm)
Series Resistance
40 Ω
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD
Base Number Matches
1
1
Manufacturer Series
EC2SM
Compare E2SKA-FREQ9 with alternatives
Compare EC2SMB-FREQTR with alternatives