EC2SMB-FREQTR
vs
E2SLA-FREQ9
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ECLIPTEK CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
BT CUT CRYSTAL
BULK; AT CUT
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.01%
0.002%
Frequency Tolerance
50 ppm
15 ppm
JESD-609 Code
e0
e3
Load Capacitance
18 pF
18 pF
Manufacturer Series
EC2SM
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
48 MHz
30 MHz
Operating Frequency-Min
24 MHz
24 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L13.3XB4.85XH4.5 (mm)
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
HTS Code
8541.60.00.80
Series Resistance
40 Ω
Compare EC2SMB-FREQTR with alternatives
Compare E2SLA-FREQ9 with alternatives