E2SFA20-24.576M vs GCX-39/351SF3.6864MHZ feature comparison

E2SFA20-24.576M Ecliptek Corporation

Buy Now Datasheet

GCX-39/351SF3.6864MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ECLIPTEK CORP GOLLEDGE ELECTRONICS LTD
Package Description ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN ROHS COMPLIANT, MINIATURE, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.30
Additional Feature AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3
Load Capacitance 20 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 24.576 MHz 3.6864 MHz
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) D3.1XH10.5 (mm)/D0.122XH0.413 (inch)
Series Resistance 40 Ω 200 Ω
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 3 1

Compare E2SFA20-24.576M with alternatives

Compare GCX-39/351SF3.6864MHZ with alternatives