E2SDA22-20.000MTR
vs
ABM8L-3.68640MHZ-S-4-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
ABRACON LLC
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
1000 µW
5 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e3
Load Capacitance
22 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
3.6864 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch)
Series Resistance
50 Ω
500 Ω
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare E2SDA22-20.000MTR with alternatives
Compare ABM8L-3.68640MHZ-S-4-T with alternatives