E205SD1CGE
vs
E211SD1V31BE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS LLC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
12 Weeks
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
C & K COMPONENTS
Actuator Finish
CHROME
CHROME
Actuator Length
0.5 inch
0.5 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE
TOGGLE
Bushing Length
0.25 inch
0.25 inch
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
0.4VA@20VAC
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
7.5 A
Contact (DC) Max Rating R Load
7.5A@28VDC
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
40000 Cycle(s)
40000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
GLASS FILLED REINFORCED NYLON
GLASS FILLED REINFORCED NYLON
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare E205SD1CGE with alternatives
Compare E211SD1V31BE with alternatives