E205SD1CGE
vs
E203SD1CGE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
C & K COMPONENTS LLC
ITT CANNON
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.65
Factory Lead Time
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Finish
CHROME
CHROME
Actuator Length
0.5 inch
0.5 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE
TOGGLE BAT
Bushing Length
0.25 inch
0.25 inch
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
7.5 A
7.5 A
Contact (DC) Max Rating R Load
7.5A@28VDC
7.5A@28VDC
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
40000 Cycle(s)
40000 Cycle(s)
End Contact Material
COPPER ALLOY
SILVER
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
GLASS FILLED REINFORCED NYLON
GLASS FILLED NYLON
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
HORIZONTAL
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Actuator Angle
25 deg
Body Breadth
11.43 mm
Body Height
34.29 mm
Body Length or Diameter
12.7 mm
Bushing Diameter
0.24 inch
Bushing Type
UNTHREADED
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-OFF-ON
PCB Hole Count
6
Switch Function
DPDT
Terminal Length
0.25 inch
Washability
WATER/STEAM
Compare E205SD1CGE with alternatives
Compare E203SD1CGE with alternatives