E1SCA18-20.000MTR vs E1SCA18-20.000MTR feature comparison

E1SCA18-20.000MTR Ecliptek Corporation

Buy Now Datasheet

E1SCA18-20.000MTR Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ECLIPTEK CORP ABRACON LLC
Package Description ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 HC49/UP, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) 11.6mm x 4.85mm x 3.2mm
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare E1SCA18-20.000MTR with alternatives

Compare E1SCA18-20.000MTR with alternatives