Part Details for E1SCA18-20.000MTR by Ecliptek Corporation
Overview of E1SCA18-20.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1SCA18-20.000MTR
E1SCA18-20.000MTR CAD Models
E1SCA18-20.000MTR Part Data Attributes
|
E1SCA18-20.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1SCA18-20.000MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 20MHz, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1SCA18-20.000MTR
This table gives cross-reference parts and alternative options found for E1SCA18-20.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1SCA18-20.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1SBA18-20.000M | Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal | Ecliptek Corporation | E1SCA18-20.000MTR vs E1SBA18-20.000M |
E1SCA18-20.000MTR | Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49/UP, SMD, 2 PIN | Abracon Corporation | E1SCA18-20.000MTR vs E1SCA18-20.000MTR |
E1SBA18-20.000MTR | Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49/UP, SMD, 2 PIN | Abracon Corporation | E1SCA18-20.000MTR vs E1SBA18-20.000MTR |
E1SAA18-20.000M | Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal | Ecliptek Corporation | E1SCA18-20.000MTR vs E1SAA18-20.000M |
E1SAA18-20.000MTR | QUARTZ CRYSTAL RESONATOR, 20MHz, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | E1SCA18-20.000MTR vs E1SAA18-20.000MTR |
E1SBA18-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49/UP, SMD, 2 PIN | Abracon Corporation | E1SCA18-20.000MTR vs E1SBA18-20.000M |
E1SBA18-20.000MTR | QUARTZ CRYSTAL RESONATOR, 20MHz, ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | Ecliptek Corporation | E1SCA18-20.000MTR vs E1SBA18-20.000MTR |