E101J1V71BE2
vs
E101J1CPE23
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT CANNON
C & K COMPONENTS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
25 deg
25 deg
Actuator Color
BLACK
RED
Actuator Finish
MATTE
Actuator Length
0.299 inch
0.31 inch
Actuator Material
NYLON
NYLON
Actuator Type
ROCKER
ROCKER
Additional Feature
RESISTS 15KV ESD
ROHS COMPLIANT
Body Breadth
9.144 mm
8.763 mm
Body Height
32.6136 mm
10.3632 mm
Body Length or Diameter
19.05 mm
12.7 mm
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
40000 Cycle(s)
40000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
SPRING STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
GLASS FILLED NYLON
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
7
3
Sealing
EPOXY
EPOXY
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
GOLD/NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Length
0.185 inch
0.25 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Washability
PRESSURE
WATER/STEAM
Base Number Matches
1
1
Rohs Code
Yes
Body Color
BLACK
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Timing
MAKE-BEFORE-BREAK
JESD-609 Code
e3
Compare E101J1V71BE2 with alternatives
Compare E101J1CPE23 with alternatives