E101J1CPE23 vs E101J1V2BE2 feature comparison

E101J1CPE23 C&K

Buy Now Datasheet

E101J1V2BE2 ITT Interconnect Solutions

Buy Now Datasheet
Yes
Active Obsolete
C & K COMPONENTS INC ITT CANNON
not_compliant unknown
EAR99 EAR99
8536.50.70.00 8536.50.70.00
25 deg 25 deg
RED BLACK
0.31 inch 0.299 inch
NYLON NYLON
ROCKER ROCKER
ROHS COMPLIANT RESISTS 15KV ESD
8.763 mm 9.144 mm
BLACK
10.3632 mm 30.7086 mm
12.7 mm 19.05 mm
COPPER ALLOY COPPER ALLOY
GOLD OVER NICKEL GOLD OVER NICKEL
0.4VA@20VAC
ON-ON ON-ON
0.01 mΩ 0.01 mΩ
MAKE-BEFORE-BREAK
1000VRMS V 1000VRMS V
40000 Cycle(s) 40000 Cycle(s)
COPPER ALLOY COPPER ALLOY
GOLD OVER NICKEL GOLD OVER NICKEL
1000000000 Ω 1000000000 Ω
GLASS FILLED NYLON GLASS FILLED NYLON
e3
THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
85 °C 85 °C
-30 °C -30 °C
3 7
EPOXY EPOXY
MIL-STD MIL-STD
NO NO
SPDT SPDT
ROCKER SWITCH ROCKER SWITCH
Matte Tin (Sn) - with Nickel (Ni) barrier GOLD/NICKEL
0.25 inch 0.185 inch
COPPER ALLOY COPPER ALLOY
SOLDER SOLDER
WATER/STEAM PRESSURE
1 1
MATTE
0.4VA@20VDC
SPRING STEEL

Compare E101J1CPE23 with alternatives

Compare E101J1V2BE2 with alternatives