E101J1CPE23 vs 7101J1V61KE2 feature comparison

E101J1CPE23 C&K

Buy Now Datasheet

7101J1V61KE2 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle 25 deg 25 deg
Actuator Color RED BLACK
Actuator Length 0.31 inch 0.299 inch
Actuator Material NYLON NYLON
Actuator Type ROCKER ROCKER
Additional Feature ROHS COMPLIANT RETAINING CLIPS
Body Breadth 8.763 mm 9.144 mm
Body Color BLACK
Body Height 10.3632 mm 28.0924 mm
Body Length or Diameter 12.7 mm 19.05 mm
Center Contact Material COPPER ALLOY COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Timing MAKE-BEFORE-BREAK
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 40000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 7
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN-LEAD
Terminal Length 0.25 inch 0.185 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Washability WATER/STEAM PARTIAL
Base Number Matches 1 1
Actuator Finish MATTE
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Housing Material STAINLESS STEEL

Compare E101J1CPE23 with alternatives

Compare 7101J1V61KE2 with alternatives