E-L6932D2.5 vs IRU1010-25CS feature comparison

E-L6932D2.5 STMicroelectronics

Buy Now Datasheet

IRU1010-25CS International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC SOIC
Package Description SOP, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Nom 0.8 V
Input Voltage-Max 14 V 7 V
Input Voltage-Min 2 V 4.75 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.89 mm
Load Regulation-Max 0.015% 0.017%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -25 °C
Output Current1-Max 2 A 1 A
Output Voltage1-Max 2.525 V 2.55 V
Output Voltage1-Min 2.475 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.72 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 2%
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Max 1.3 V
Input Voltage Absolute-Max 7 V
JESD-609 Code e0
Line Regulation-Max 0.007%
Moisture Sensitivity Level 2
Number of Outputs 1
Package Equivalence Code SOP8,.25
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare E-L6932D2.5 with alternatives

Compare IRU1010-25CS with alternatives