E-L6561D vs LT1241CN8 feature comparison

E-L6561D STMicroelectronics

Buy Now Datasheet

LT1241CN8 Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS LINEAR TECHNOLOGY CORP
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 18 V 25 V
Input Voltage-Min 11 V 8.2 V
Input Voltage-Nom 14.5 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.7 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 3.81 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Technology BCDMOS BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Manufacturer Package Code N
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Voltage-Nom 2.5 V
Package Equivalence Code DIP8,.3
Supply Current-Max (Isup) 10 mA
Switching Frequency-Max 500 kHz
Terminal Finish TIN LEAD

Compare E-L6561D with alternatives

Compare LT1241CN8 with alternatives