E-L6561D
vs
UC3843B-D08-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
POWER FACTOR CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
25 V
Input Voltage-Min
11 V
8.2 V
Input Voltage-Nom
14.5 V
15 V
JESD-30 Code
R-PDSO-G8
R-XDIP-T8
Length
4.9 mm
9.2 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.7 A
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.31 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Technology
BCDMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
JESD-609 Code
e0
Package Equivalence Code
DIP8,.3
Switching Frequency-Max
500 kHz
Terminal Finish
TIN LEAD
Compare E-L6561D with alternatives
Compare UC3843B-D08-T with alternatives