E-35226Z vs J509-TO-92 feature comparison

E-35226Z SEMITEC Corporation

Buy Now Datasheet

J509-TO-92 Linear Integrated Systems

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SEMITEC CORP LINEAR INTEGRATED SYSTEMS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Dynamic Impedance-Min 100000 Ω
Limiting Voltage-Max 3.2 V 1.7 V
Number of Elements 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.3 W 0.36 W
Regulation Current-Nom (Ireg) 3.55 mA 3 mA
Surface Mount NO NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92
Package Description O-PBCY-T2
Pin Count 2
HTS Code 8541.10.00.70
Diode Element Material SILICON
JESD-30 Code O-PBCY-T2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Max 135 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Technology FIELD EFFECT
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Compare E-35226Z with alternatives

Compare J509-TO-92 with alternatives