Part Details for E-35226Z by SEMITEC Corporation
Overview of E-35226Z by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E-35226Z
E-35226Z CAD Models
E-35226Z Part Data Attributes
|
E-35226Z
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
E-35226Z
SEMITEC Corporation
Current Regulator Diode, 3.55mA I(S), 3.2V V(L)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 100000 Ω | |
Limiting Voltage-Max | 3.2 V | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.3 W | |
Regulation Current-Nom (Ireg) | 3.55 mA | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for E-35226Z
This table gives cross-reference parts and alternative options found for E-35226Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-35226Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E-35252Z | SEMITEC Corporation | Check for Price | Current Regulator Diode, 3.55mA I(S), 3.2V V(L) | E-35226Z vs E-35252Z |
E-35226R | SEMITEC Corporation | Check for Price | Current Regulator Diode, 3.55mA I(S), 3.2V V(L) | E-35226Z vs E-35226R |
E-352 | SEMITEC Corporation | Check for Price | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, E-TYPE PACKAGE-2 | E-35226Z vs E-352 |