E-35226Z
vs
J509-TO-92
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SEMITEC CORP
|
LINEAR INTEGRATED SYSTEMS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min |
100000 Ω
|
|
Limiting Voltage-Max |
3.2 V
|
1.7 V
|
Number of Elements |
1
|
1
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Dissipation-Max |
0.3 W
|
0.36 W
|
Regulation Current-Nom (Ireg) |
3.55 mA
|
3 mA
|
Surface Mount |
NO
|
NO
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Package Description |
|
O-PBCY-T2
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.70
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-PBCY-T2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
135 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
50 V
|
Technology |
|
FIELD EFFECT
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare E-35226Z with alternatives
Compare J509-TO-92 with alternatives