E-352
vs
E-35226Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMITEC CORP
SEMITEC CORP
Package Description
O-XALF-W2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Semitec
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
100000 Ω
100000 Ω
JESD-30 Code
O-XALF-W2
Limiting Voltage-Max
3.2 V
3.2 V
Number of Elements
1
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.3 W
0.3 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
3.55 mA
3.55 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
NO
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
6
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare E-352 with alternatives
Compare E-35226Z with alternatives