DZ2S160 vs DZ2S15000L feature comparison

DZ2S160 Panasonic Electronic Components

Buy Now Datasheet

DZ2S15000L ROHM Semiconductor

Buy Now
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PANASONIC CORP ROHM CO LTD
Package Description R-PDSO-F2 SC-79, 2 PIN
Pin Count 2
Manufacturer Package Code SSMINI2-F5-B
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.15 W
Qualification Status Not Qualified
Reference Voltage-Nom 16.05 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 4.67% 4.52%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2

Compare DZ2S160 with alternatives

Compare DZ2S15000L with alternatives