DZ2S15000L vs DZ2S150 feature comparison

DZ2S15000L ROHM Semiconductor

Buy Now

DZ2S150 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Package Description SC-79, 2 PIN R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.15 W 0.15 W
Reference Voltage-Nom 15 V 14.93 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tol-Max 4.52% 4.52%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 2
Manufacturer Package Code SSMINI2-F5-B
Additional Feature LOW NOISE
Qualification Status Not Qualified

Compare DZ2S15000L with alternatives

Compare DZ2S150 with alternatives