DZ23-C4V7-13 vs DZ23C4V7 feature comparison

DZ23-C4V7-13 Diodes Incorporated

Buy Now Datasheet

DZ23C4V7 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown compliant
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 2
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.3 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Working Test Current 5 mA 5 mA
Base Number Matches 1 8
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 78 Ω
Operating Temperature-Max 150 °C
Reference Voltage-Nom 4.7 V
Voltage Tol-Max 5%

Compare DZ23-C4V7-13 with alternatives

Compare DZ23C4V7 with alternatives