DZ23C4V7
vs
DZ23C4V7GS08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
VISHAY TELEFUNKEN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
78 Ω
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.3 W
0.3 W
Reference Voltage-Nom
4.7 V
4.7 V
Surface Mount
YES
YES
Voltage Tol-Max
5%
6.38%
Working Test Current
5 mA
5 mA
Base Number Matches
8
1
Part Package Code
SOT-23
Package Description
PLASTIC, SOT-23, 3 PIN
Pin Count
3
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Compare DZ23C4V7 with alternatives
Compare DZ23C4V7GS08 with alternatives