DX1119/YL
vs
559-4301-003
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BULGIN LTD
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Samacsys Manufacturer
Bulgin
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Luminous Intensity-Nom
2.5 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Packing Method
BULK
Shape
ROUND
ROUND
Size
4 mm
Surface Mount
NO
T-code
T1-1/2
Base Number Matches
2
1
Color@Wavelength
Yellow
Forward Voltage-Max
2.8 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Overall Height
17 mm
Peak Wavelength
583 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
55 deg
Compare DX1119/YL with alternatives
Compare 559-4301-003 with alternatives