559-4301-003 vs 319-521-22-01 feature comparison

559-4301-003 Dialight

Buy Now Datasheet

319-521-22-01 MARL International Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIALIGHT CORP MARL INTERNATIONAL LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.8 V
JESD-609 Code e0
Lens Type DIFFUSED
Number of Functions 1 1
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 17 mm
Peak Wavelength 583 nm
Shape ROUND ROUND
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 55 deg
Base Number Matches 1 1
Package Description PLASTIC, 2 PIN
Size 7 mm

Compare 559-4301-003 with alternatives

Compare 319-521-22-01 with alternatives