DX1119/RD vs LMR53WC feature comparison

DX1119/RD Bulgin

Buy Now Datasheet

LMR53WC SunLED Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BULGIN LTD SUNLED CO LTD
Package Description ROHS COMPLIANT PACKAGE-2 5 MM ROUND
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bulgin
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Luminous Intensity-Nom 2.5 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape ROUND ROUND
Size 4 mm 5 mm
Surface Mount NO
T-code T1-1/2
Base Number Matches 2 1
Date Of Intro 1994-01-01

Compare DX1119/RD with alternatives

Compare LMR53WC with alternatives