DX1119/RD vs F91G28VP feature comparison

DX1119/RD Bulgin

Buy Now Datasheet

F91G28VP Spectrum Devices Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BULGIN LTD SPECTRUM DEVICES
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bulgin
Color RED GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Luminous Intensity-Nom 2.5 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape ROUND ROUND
Size 4 mm 5 mm
Surface Mount NO
T-code T1-1/2
Base Number Matches 1 1

Compare DX1119/RD with alternatives

Compare F91G28VP with alternatives