DX1119/RD vs DX1119/GN feature comparison

DX1119/RD Bulgin

Buy Now Datasheet

DX1119/GN Bulgin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN LTD BULGIN LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bulgin Bulgin
Color RED GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Luminous Intensity-Nom 2.5 mcd 2.5 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Shape ROUND ROUND
Size 4 mm 4 mm
Surface Mount NO NO
T-code T1-1/2 T1-1/2
Base Number Matches 2 2

Compare DX1119/RD with alternatives

Compare DX1119/GN with alternatives