DX0998/GN vs ASMT-QTB-0A002 feature comparison

DX0998/GN Bulgin

Buy Now Datasheet

ASMT-QTB-0A002 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN LTD AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-2 PLASTIC, LCC-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN
Configuration SINGLE
Forward Current-Max 0.025 A
Luminous Intensity-Nom 20.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Base Number Matches 2 1
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare DX0998/GN with alternatives

Compare ASMT-QTB-0A002 with alternatives